
FMCA9791-24 | |
|---|---|
DigiKey Part Number | 5328-FMCA9791-24-ND |
Manufacturer | |
Manufacturer Product Number | FMCA9791-24 |
Description | 10KV MALE TO HN MALE CABLE RG303 |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 10KV to HN RG-303 24.00" (609.60mm) |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Fairview Microwave | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Length 24.00" (609.60mm) |
Part Status Obsolete | Cable Type RG-303 |
Style 10KV to HN | Cable Impedance 50 Ohms |
1st Connector 10KV Plug | Connector Impedance 50 Ohms |
1st Contact Gender Male | Overall Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) | Color Red |
2nd Connector HN Plug |

