
FMCA9781-36 | |
|---|---|
DigiKey Part Number | 5328-FMCA9781-36-ND |
Manufacturer | |
Manufacturer Product Number | FMCA9781-36 |
Description | 10KV MALE TO SHV PLUG CABLE RG30 |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 10KV to SHV RG-303 36.00" (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Style | 10KV to SHV | |
1st Connector | 10KV Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SHV Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 36.00" (914.40mm) | |
Cable Type | RG-303 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Red | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |

