
FMCA9774-48 | |
|---|---|
DigiKey Part Number | 5328-FMCA9774-48-ND |
Manufacturer | |
Manufacturer Product Number | FMCA9774-48 |
Description | 10KV FEMALE BULKHEAD TO MHV MALE |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 10KV to MHV RG-303 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Category | 2nd Connector MHV Plug |
Manufacturer Fairview Microwave | 2nd Contact Gender Male |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Obsolete | Length 48.0" (1.2m) 4.0' |
Style 10KV to MHV | Cable Type RG-303 |
1st Connector 10KV Jack | Cable Impedance 50 Ohms |
1st Contact Gender Female | Connector Impedance 50 Ohms |
1st Connector Mounting Type Panel Mount | Overall Impedance 50 Ohms |
1st Connector Mounting Feature Bulkhead - Front Side Nut | Color Red |

