Cable Assembly Coaxial SSMC to SMP Hand Formable .047 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMCA3264-12

DigiKey Part Number
5328-FMCA3264-12-ND
Manufacturer
Manufacturer Product Number
FMCA3264-12
Description
COAX CBL SSMC TO SMP 12"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SSMC to SMP Hand Formable .047 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Fairview Microwave
Length
12.00" (304.80mm)
Packaging
Bag
Cable Type
Hand Formable .047
Part Status
Active
Cable Impedance
50 Ohms
Style
SSMC to SMP
Connector Impedance
50 Ohms
1st Connector
SSMC Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
12.4 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
SMP Jack
Operating Temperature
-55°C ~ 125°C
2nd Contact Gender
Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 1
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
1100,49000 €100,49 €
Manufacturers Standard Package
Unit Price without VAT:100,49000 €
Unit Price with VAT:119,58310 €