Cable Assembly Coaxial 2.92mm to 2.92mm Hand Formable .047 9.000" (228.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMCA3262-9

DigiKey Part Number
5328-FMCA3262-9-ND
Manufacturer
Manufacturer Product Number
FMCA3262-9
Description
COAX CBL 2.92MM TO 2.92MM 9"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 2.92mm to 2.92mm Hand Formable .047 9.000" (228.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Panel Mount
Manufacturer
Fairview Microwave
2nd Connector Mounting Feature
Bulkhead - Front Side Nut
Packaging
Bag
Length
9.000" (228.60mm)
Part Status
Active
Cable Type
Hand Formable .047
Style
2.92mm to 2.92mm
Cable Impedance
50 Ohms
1st Connector
2.92mm Plug
Connector Impedance
50 Ohms
1st Contact Gender
Male
Overall Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Frequency - Max
40 GHz
2nd Connector
2.92mm Jack
Color
Black
2nd Contact Gender
Female
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1217,00000 €217,00 €
Manufacturers Standard Package
Unit Price without VAT:217,00000 €
Unit Price with VAT:258,23000 €