
FMCA3207-9 | |
|---|---|
DigiKey Part Number | 5328-FMCA3207-9-ND |
Manufacturer | |
Manufacturer Product Number | FMCA3207-9 |
Description | COAX CBL BNC TO MMCX 9" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to MMCX RG-178 9.000" (228.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Style | BNC to MMCX | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | MMCX Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 9.000" (228.60mm) | |
Cable Type | RG-178 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Tan | |
Features | - | |
Operating Temperature | -55°C ~ 155°C | |
Ingress Protection | - |

