Cable Assembly Coaxial SMP to SMP Hand Formable .047 18.00" (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMCA3200-18

DigiKey Part Number
5328-FMCA3200-18-ND
Manufacturer
Manufacturer Product Number
FMCA3200-18
Description
COAX CBL SMP TO SMP 18"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMP to SMP Hand Formable .047 18.00" (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Fairview Microwave
Length
18.00" (457.20mm)
Packaging
Bag
Cable Type
Hand Formable .047
Part Status
Active
Cable Impedance
50 Ohms
Style
SMP to SMP
Connector Impedance
50 Ohms
1st Connector
SMP Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
18 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
SMP Jack
Operating Temperature
-55°C ~ 125°C
2nd Contact Gender
Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 122
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
182,12000 €82,12 €
Manufacturers Standard Package
Unit Price without VAT:82,12000 €
Unit Price with VAT:97,72280 €