Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FMCA3196-60 | |
|---|---|
DigiKey Part Number | 5328-FMCA3196-60-ND |
Manufacturer | |
Manufacturer Product Number | FMCA3196-60 |
Description | COAX CBL SMA TO N-TYPE 5' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to N-Type LMR 400 60.0" (1.5m) 5.0' |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Fairview Microwave | Length 60.0" (1.5m) 5.0' |
Packaging Bag | Cable Type LMR 400 |
Part Status Active | Cable Impedance 50 Ohms |
Style SMA to N-Type | Connector Impedance 50 Ohms |
1st Connector SMA Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 5.8 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
2nd Connector N-Type Plug | Operating Temperature -40°C ~ 85°C |
2nd Contact Gender Male |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMC00254-60 | Fairview Microwave | 0 | 5328-FMC00254-60-ND | 117,69000 € | Parametric Equivalent |
| PE3C0032LF/HS-60 | Pasternack | 0 | 6099-PE3C0032LF/HS-60-ND | 149,52000 € | Parametric Equivalent |
| PE3W00359/HS-60 | Pasternack | 0 | 6099-PE3W00359/HS-60-ND | 164,23000 € | Parametric Equivalent |
| PE3W01979LF/HS-60 | Pasternack | 0 | 6099-PE3W01979LF/HS-60-ND | 140,26000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,35000 € | 80,35 € |
| Unit Price without VAT: | 80,35000 € |
|---|---|
| Unit Price with VAT: | 95,61650 € |





