Cable Assembly Coaxial BMA to BMA Hand Formable .047 39.4" (1.0m) 3.3'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMCA2967-100CM

DigiKey Part Number
5328-FMCA2967-100CM-ND
Manufacturer
Manufacturer Product Number
FMCA2967-100CM
Description
COAX CBL BMA TO BMA 3.3'
Customer Reference
Detailed Description
Cable Assembly Coaxial BMA to BMA Hand Formable .047 39.4" (1.0m) 3.3'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Panel Mount
Manufacturer
Fairview Microwave
2nd Connector Mounting Feature
Flange
Packaging
Bag
Length
39.4" (1.0m) 3.3'
Part Status
Obsolete
Cable Type
Hand Formable .047
Style
BMA to BMA
Cable Impedance
50 Ohms
1st Connector
BMA Jack
Connector Impedance
50 Ohms
1st Contact Gender
Female
Overall Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Frequency - Max
12.4 GHz
2nd Connector
BMA Jack
Operating Temperature
-40°C ~ 105°C
2nd Contact Gender
Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.