FMCA2674/VL-72 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 36,66000 €
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 48,49000 €
Datasheet
Cable Assembly Coaxial BNC to HD-BNC Belden 1694A 72.0" (1.8m) 6.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMCA2674/VL-72

DigiKey Part Number
5328-FMCA2674/VL-72-ND
Manufacturer
Manufacturer Product Number
FMCA2674/VL-72
Description
COAX CBL BNC TO HD-BNC 6'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to HD-BNC Belden 1694A 72.0" (1.8m) 6.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Fairview Microwave
Length
72.0" (1.8m) 6.0'
Packaging
Bag
Cable Type
Belden 1694A
Part Status
Active
Cable Impedance
75 Ohms
Style
BNC to HD-BNC
Connector Impedance
75 Ohms
1st Connector
BNC Plug
Overall Impedance
75 Ohms
1st Contact Gender
Male
Frequency - Max
6 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Violet
2nd Connector
HD-BNC Plug
Operating Temperature
-20°C ~ 75°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LCCA30798/VL-FT6L-com05073-LCCA30798/VL-FT6-ND36,66000 €Parametric Equivalent
PE3C8814/VL-72Pasternack06099-PE3C8814/VL-72-ND48,49000 €Parametric Equivalent
Available To Order
Factory Stock: 2
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
144,24000 €44,24 €
Manufacturers Standard Package
Unit Price without VAT:44,24000 €
Unit Price with VAT:52,64560 €