
FMCA2533-36 | |
|---|---|
DigiKey Part Number | 5328-FMCA2533-36-ND |
Manufacturer | |
Manufacturer Product Number | FMCA2533-36 |
Description | COAX CBL 2.2/5 TO N-TYPE 36" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 2.2/5 to N-Type TFT-402LF 36.00" (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | 2.2/5 to N-Type | |
1st Connector | 2.2/5 Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 36.00" (914.40mm) | |
Cable Type | TFT-402LF | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 5.8 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,77000 € | 84,77 € |
| Unit Price without VAT: | 84,77000 € |
|---|---|
| Unit Price with VAT: | 100,87630 € |

