
FMCA2387-3 | |
|---|---|
DigiKey Part Number | 5328-FMCA2387-3-ND |
Manufacturer | |
Manufacturer Product Number | FMCA2387-3 |
Description | COAX CBL SMA TO CABLE 3" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to Cable Hand Formable .047 3.000" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to Cable | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Flange | |
2nd Connector | Cable (Round) | |
2nd Contact Gender | - | |
2nd Connector Mounting Type | - | |
2nd Connector Mounting Feature | - | |
Length | 3.000" (76.20mm) | |
Cable Type | Hand Formable .047 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,13000 € | 74,13 € |
| Unit Price without VAT: | 74,13000 € |
|---|---|
| Unit Price with VAT: | 88,21470 € |

