Cable Assembly Coaxial BNC to BNC RG-6 39.4" (1.0m) 3.3'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMCA2383-100CM

DigiKey Part Number
5328-FMCA2383-100CM-ND
Manufacturer
Manufacturer Product Number
FMCA2383-100CM
Description
COAX CBL BNC TO BNC 3.3'
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-6 39.4" (1.0m) 3.3'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
BNC Plug
Manufacturer
Fairview Microwave
2nd Contact Gender
Male
Packaging
Bag
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Obsolete
Length
39.4" (1.0m) 3.3'
Style
BNC to BNC
Cable Type
RG-6
1st Connector
BNC Plug
Cable Impedance
75 Ohms
1st Contact Gender
Male
Overall Impedance
75 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.