Cable Assembly Coaxial RP-TNC to N-Type LMR 240 78.7" (2.0m) 6.6'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMCA2379-200CM

DigiKey Part Number
5328-FMCA2379-200CM-ND
Manufacturer
Manufacturer Product Number
FMCA2379-200CM
Description
COAX CBL RP-TNC TO N-TYPE 6.6'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial RP-TNC to N-Type LMR 240 78.7" (2.0m) 6.6'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Fairview Microwave
Length
78.7" (2.0m) 6.6'
Packaging
Bag
Cable Type
LMR 240
Part Status
Active
Cable Impedance
50 Ohms
Style
RP-TNC to N-Type
Connector Impedance
50 Ohms
1st Connector
RP-TNC Plug
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
5.8 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
N-Type Plug
Operating Temperature
-40°C ~ 85°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
159,72000 €59,72 €
Manufacturers Standard Package
Unit Price without VAT:59,72000 €
Unit Price with VAT:71,06680 €