
FMCA2279-150CM | |
|---|---|
DigiKey Part Number | 5328-FMCA2279-150CM-ND |
Manufacturer | |
Manufacturer Product Number | FMCA2279-150CM |
Description | COAX CBL SMA TO SMA 4.9' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA 1/4" Superflexible Coaxial Cable 59.1" (1.5m) 4.9' |
Datasheet | Datasheet |
Category | 2nd Contact Gender Female |
Manufacturer Fairview Microwave | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 59.1" (1.5m) 4.9' |
Part Status Active | Cable Type 1/4" Superflexible Coaxial Cable |
Style SMA to SMA | Cable Impedance 50 Ohms |
1st Connector SMA Plug, Right Angle | Connector Impedance 50 Ohms |
1st Contact Gender Male | Overall Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
2nd Connector SMA Jack |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,02000 € | 97,02 € |
| Unit Price without VAT: | 97,02000 € |
|---|---|
| Unit Price with VAT: | 115,45380 € |

