Parametric Equivalent

FMCA2268-100CM | |
|---|---|
DigiKey Part Number | 5328-FMCA2268-100CM-ND |
Manufacturer | |
Manufacturer Product Number | FMCA2268-100CM |
Description | COAX CBL 2.2/5 TO 2.2/5 3.3' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 2.2/5 to 2.2/5 0.250" Flexible Cable 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | 2.2/5 to 2.2/5 | |
1st Connector | 2.2/5 Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 2.2/5 Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 39.4" (1.0m) 3.3' | |
Cable Type | 0.250" Flexible Cable | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,81000 € | 122,81 € |
| Unit Price without VAT: | 122,81000 € |
|---|---|
| Unit Price with VAT: | 146,14390 € |


