
FMCA2256-60 | |
|---|---|
DigiKey Part Number | 5328-FMCA2256-60-ND |
Manufacturer | |
Manufacturer Product Number | FMCA2256-60 |
Description | COAX CBL N-TYPE TO N-TYPE 5' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type 0.250" Flexible Cable 60.0" (1.5m) 5.0' |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Panel Mount |
Manufacturer Fairview Microwave | 2nd Connector Mounting Feature Bulkhead - Front Side Nut |
Packaging Bag | Length 60.0" (1.5m) 5.0' |
Part Status Active | Cable Type 0.250" Flexible Cable |
Style N-Type to N-Type | Cable Impedance 50 Ohms |
1st Connector N-Type Plug | Connector Impedance 50 Ohms |
1st Contact Gender Male | Overall Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) | Frequency - Max 6 GHz |
2nd Connector N-Type Jack | Color Black |
2nd Contact Gender Female | Operating Temperature -40°C ~ 85°C |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,13000 € | 109,13 € |
| Unit Price without VAT: | 109,13000 € |
|---|---|
| Unit Price with VAT: | 129,86470 € |

