
FMCA2164-72 | |
|---|---|
DigiKey Part Number | 5328-FMCA2164-72-ND |
Manufacturer | |
Manufacturer Product Number | FMCA2164-72 |
Description | COAX CBL 7/16 DIN TO TNC 6' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 7/16 DIN to TNC LMR 240 72.0" (1.8m) 6.0' |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Fairview Microwave | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 72.0" (1.8m) 6.0' |
Part Status Active | Cable Type LMR 240 |
Style 7/16 DIN to TNC | Cable Impedance 50 Ohms |
1st Connector TNC Plug | Connector Impedance 50 Ohms |
1st Contact Gender Male | Overall Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
2nd Connector 7/16 Plug |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,76000 € | 98,76 € |
| Unit Price without VAT: | 98,76000 € |
|---|---|
| Unit Price with VAT: | 117,52440 € |

