Cable Assembly Coaxial 7/16 DIN to TNC LMR 240 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMCA2164-36

DigiKey Part Number
5328-FMCA2164-36-ND
Manufacturer
Manufacturer Product Number
FMCA2164-36
Description
COAX CBL 7/16 DIN TO TNC 36"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 7/16 DIN to TNC LMR 240 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Fairview Microwave
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
36.00" (914.40mm)
Part Status
Active
Cable Type
LMR 240
Style
7/16 DIN to TNC
Cable Impedance
50 Ohms
1st Connector
TNC Plug
Connector Impedance
50 Ohms
1st Contact Gender
Male
Overall Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
7/16 Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 66
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
192,66000 €92,66 €
Manufacturers Standard Package
Unit Price without VAT:92,66000 €
Unit Price with VAT:110,26540 €