
FMCA2102-60 | |
|---|---|
DigiKey Part Number | 5328-FMCA2102-60-ND |
Manufacturer | |
Manufacturer Product Number | FMCA2102-60 |
Description | COAX CBL SMA TO SSMA 5' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SSMA Hand Formable .047 60.0" (1.5m) 5.0' |
Datasheet | Datasheet |
Category | 2nd Connector SSMA Plug |
Manufacturer Fairview Microwave | 2nd Contact Gender Male |
Packaging Bag | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 60.0" (1.5m) 5.0' |
Style SMA to SSMA | Cable Type Hand Formable .047 |
1st Connector SMA Plug | Cable Impedance 50 Ohms |
1st Contact Gender Male | Connector Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) | Overall Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,98000 € | 132,98 € |
| Unit Price without VAT: | 132,98000 € |
|---|---|
| Unit Price with VAT: | 158,24620 € |

