Cable Assembly Coaxial SMA to SMB Hand Formable .047 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMCA2100-6

DigiKey Part Number
5328-FMCA2100-6-ND
Manufacturer
Manufacturer Product Number
FMCA2100-6
Description
COAX CABLE SMA TO SMB 6"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMB Hand Formable .047 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
SMB Plug
Manufacturer
Fairview Microwave
2nd Contact Gender
Male
Packaging
Bag
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
6.000" (152.40mm)
Style
SMA to SMB
Cable Type
Hand Formable .047
1st Connector
SMA Plug
Cable Impedance
50 Ohms
1st Contact Gender
Male
Connector Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Overall Impedance
50 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
189,16000 €89,16 €
Manufacturers Standard Package
Unit Price without VAT:89,16000 €
Unit Price with VAT:106,10040 €