Cable Assembly Coaxial 4.3/10 to 7/16 DIN SPO-375 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMCA2061-36

DigiKey Part Number
5328-FMCA2061-36-ND
Manufacturer
Manufacturer Product Number
FMCA2061-36
Description
COAX CBL 4.3/10 TO 7/16 DIN 36"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 4.3/10 to 7/16 DIN SPO-375 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Fairview Microwave
Length
36.00" (914.40mm)
Packaging
Bag
Cable Type
SPO-375
Part Status
Active
Cable Impedance
50 Ohms
Style
4.3/10 to 7/16 DIN
Connector Impedance
50 Ohms
1st Connector
4.3/10 Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
7/16 Jack
Operating Temperature
-40°C ~ 85°C
2nd Contact Gender
Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 3
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
1119,40000 €119,40 €
Manufacturers Standard Package
Unit Price without VAT:119,40000 €
Unit Price with VAT:142,08600 €