FMCA2016/WP-36 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pasternack
In Stock: 0
cms-unit-price: 117,78000 €
cms-datasheet

Parametric Equivalent


Pasternack
In Stock: 0
cms-unit-price: 91,98000 €
cms-datasheet
New at DigiKey
Cable Assembly Coaxial N-Type to N-Type SPO-250 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMCA2016/WP-36

DigiKey Part Number
5328-FMCA2016/WP-36-ND
Manufacturer
Manufacturer Product Number
FMCA2016/WP-36
Description
LOW LOSS RA N MALE TO N MALE WEA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type SPO-250 36.00" (914.40mm)
cms-datasheet
 cms-datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Fairview Microwave
Length
36.00" (914.40mm)
Packaging
Bulk
Cable Type
SPO-250
Part Status
Active
Cable Impedance
50 Ohms
Style
N-Type to N-Type
Connector Impedance
50 Ohms
1st Connector
N-Type Plug, Right Angle
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
6 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
N-Type Plug
Operating Temperature
-40°C ~ 85°C
2nd Contact Gender
Male
Ingress Protection
IP68 - Dust Tight, Waterproof
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PE3C7262/WP-36Pasternack06099-PE3C7262/WP-36-ND117,78000 €Parametric Equivalent
PE3W12315LF-36Pasternack06099-PE3W12315LF-36-ND91,98000 €Parametric Equivalent
Available To Order
Factory Stock: 30
cms-check-lead-time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
Quantitycms-unit-priceExt Price
1109,13000 €109,13 €
Manufacturers Standard Package
Unit Price without VAT:109,13000 €
Unit Price with VAT:129,86470 €