Parametric Equivalent

FMCA2015-100CM | |
|---|---|
DigiKey Part Number | 5328-FMCA2015-100CM-ND |
Manufacturer | |
Manufacturer Product Number | FMCA2015-100CM |
Description | COAX CBL N-TYPE TO N-TYPE 3.3' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type SPO-250 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | N-Type to N-Type | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 39.4" (1.0m) 3.3' | |
Cable Type | SPO-250 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 5.8 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -55°C ~ 200°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,00000 € | 100,00 € |
| Unit Price without VAT: | 100,00000 € |
|---|---|
| Unit Price with VAT: | 119,00000 € |


