Cable Assembly Coaxial 1.85mm to 1.85mm FM-103FLEX 39.4" (1.0m) 3.3'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMCA1978-100CM

DigiKey Part Number
5328-FMCA1978-100CM-ND
Manufacturer
Manufacturer Product Number
FMCA1978-100CM
Description
COAX CBL 1.85MM TO 1.85MM 3.3'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 1.85mm to 1.85mm FM-103FLEX 39.4" (1.0m) 3.3'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Fairview Microwave
Length
39.4" (1.0m) 3.3'
Packaging
Bag
Cable Type
FM-103FLEX
Part Status
Active
Cable Impedance
50 Ohms
Style
1.85mm to 1.85mm
Connector Impedance
50 Ohms
1st Connector
1.85mm Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
65 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Gray
2nd Connector
1.85mm Plug
Operating Temperature
-45°C ~ 125°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 5
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
1380,08000 €380,08 €
Manufacturers Standard Package
Unit Price without VAT:380,08000 €
Unit Price with VAT:452,29520 €