Parametric Equivalent
Parametric Equivalent

FMCA1883-24 | |
|---|---|
DigiKey Part Number | 5328-FMCA1883-24-ND |
Manufacturer | |
Manufacturer Product Number | FMCA1883-24 |
Description | COAX CBL SMA TO N-TYPE 24" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to N-Type SPP-250LLPL 24.00" (609.60mm) |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Fairview Microwave | Length 24.00" (609.60mm) |
Packaging Bag | Cable Type SPP-250LLPL |
Part Status Active | Cable Impedance 50 Ohms |
Style SMA to N-Type | Connector Impedance 50 Ohms |
1st Connector SMA Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 5.8 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Blue |
2nd Connector N-Type Plug | Operating Temperature -55°C ~ 200°C |
2nd Contact Gender Male |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCCA31032-FT2 | L-com | 0 | 5073-LCCA31032-FT2-ND | 97,02000 € | Parametric Equivalent |
| PE3C6213-24 | Pasternack | 0 | 6099-PE3C6213-24-ND | 108,29000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,23000 € | 102,23 € |
| Unit Price without VAT: | 102,23000 € |
|---|---|
| Unit Price with VAT: | 121,65370 € |



