FMCA1848-12 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 79,47000 €
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 112,56000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 97,02000 €
Datasheet
Cable Assembly Coaxial 4.3/10 to 4.3/10 SPP-250LLPL 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMCA1848-12

DigiKey Part Number
5328-FMCA1848-12-ND
Manufacturer
Manufacturer Product Number
FMCA1848-12
Description
COAX CBL 4.3/10 TO 4.3/10 12"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 4.3/10 to 4.3/10 SPP-250LLPL 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Fairview Microwave
Length
12.00" (304.80mm)
Packaging
Bag
Cable Type
SPP-250LLPL
Part Status
Active
Cable Impedance
50 Ohms
Style
4.3/10 to 4.3/10
Connector Impedance
50 Ohms
1st Connector
4.3/10 Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
5.8 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Blue
2nd Connector
4.3/10 Plug
Operating Temperature
-55°C ~ 200°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FMCA1845-12Fairview Microwave05328-FMCA1845-12-ND79,47000 €Parametric Equivalent
FMCA1849-12Fairview Microwave05328-FMCA1849-12-ND112,56000 €Parametric Equivalent
LCCA31029-FT1L-com05073-LCCA31029-FT1-ND97,02000 €Parametric Equivalent
Available To Order
Factory Stock: 27
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
1112,56000 €112,56 €
Manufacturers Standard Package
Unit Price without VAT:112,56000 €
Unit Price with VAT:133,94640 €