Cable Assembly Coaxial 4.3/10 to 4.3/10 SPP-250LLPL 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMCA1847-36

DigiKey Part Number
5328-FMCA1847-36-ND
Manufacturer
Manufacturer Product Number
FMCA1847-36
Description
COAX CBL 4.3/10 TO 4.3/10 36"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 4.3/10 to 4.3/10 SPP-250LLPL 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Fairview Microwave
Length
36.00" (914.40mm)
Packaging
Bag
Cable Type
SPP-250LLPL
Part Status
Active
Cable Impedance
50 Ohms
Style
4.3/10 to 4.3/10
Connector Impedance
50 Ohms
1st Connector
4.3/10 Plug, Right Angle
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
5.8 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Blue
2nd Connector
4.3/10 Plug, Right Angle
Operating Temperature
-55°C ~ 200°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 2
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
1131,29000 €131,29 €
Manufacturers Standard Package
Unit Price without VAT:131,29000 €
Unit Price with VAT:156,23510 €