Parametric Equivalent

FMCA1815-100CM | |
|---|---|
DigiKey Part Number | 5328-FMCA1815-100CM-ND |
Manufacturer | |
Manufacturer Product Number | FMCA1815-100CM |
Description | COAX CBL 4.1/9.5 TO SMA 3.3' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 4.1/9.5 to SMA SPP-250LLPL 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Fairview Microwave | Length 39.4" (1.0m) 3.3' |
Packaging Bag | Cable Type SPP-250LLPL |
Part Status Active | Cable Impedance 50 Ohms |
Style 4.1/9.5 to SMA | Connector Impedance 50 Ohms |
1st Connector 4.1/9.5 Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 5.8 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Blue |
2nd Connector SMA Plug | Operating Temperature -55°C ~ 165°C |
2nd Contact Gender Male |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMCA1781-100CM | Fairview Microwave | 0 | 5328-FMCA1781-100CM-ND | 158,11000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,43000 € | 146,43 € |
| Unit Price without VAT: | 146,43000 € |
|---|---|
| Unit Price with VAT: | 174,25170 € |


