
FMCA1802-200CM | |
|---|---|
DigiKey Part Number | 5328-FMCA1802-200CM-ND |
Manufacturer | |
Manufacturer Product Number | FMCA1802-200CM |
Description | COAX CBL 4.1/9.5 TO QMA 6.6' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 4.1/9.5 to QMA SPP-250LLPL 78.7" (2.0m) 6.6' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | 4.1/9.5 to QMA | |
1st Connector | 4.1/9.5 Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | QMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 78.7" (2.0m) 6.6' | |
Cable Type | SPP-250LLPL | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 5.8 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | -55°C ~ 165°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,86000 € | 182,86 € |
| Unit Price without VAT: | 182,86000 € |
|---|---|
| Unit Price with VAT: | 217,60340 € |

