Cable Assembly Coaxial N-Type to QMA SPP-250LLPL 39.4" (1.0m) 3.3'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMCA1792-100CM

DigiKey Part Number
5328-FMCA1792-100CM-ND
Manufacturer
Manufacturer Product Number
FMCA1792-100CM
Description
COAX CBL N-TYPE TO QMA 3.3'
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to QMA SPP-250LLPL 39.4" (1.0m) 3.3'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Fairview Microwave
Length
39.4" (1.0m) 3.3'
Packaging
Bag
Cable Type
SPP-250LLPL
Part Status
Obsolete
Cable Impedance
50 Ohms
Style
N-Type to QMA
Connector Impedance
50 Ohms
1st Connector
N-Type Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
5.8 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Blue
2nd Connector
QMA Jack
Operating Temperature
-55°C ~ 165°C
2nd Contact Gender
Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.