Cable Assembly Coaxial 4.3/10 to QMA SPP-250LLPL 59.1" (1.5m) 4.9'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMCA1789-150CM

DigiKey Part Number
5328-FMCA1789-150CM-ND
Manufacturer
Manufacturer Product Number
FMCA1789-150CM
Description
COAX CBL 4.3/10 TO QMA 4.9'
Customer Reference
Detailed Description
Cable Assembly Coaxial 4.3/10 to QMA SPP-250LLPL 59.1" (1.5m) 4.9'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Fairview Microwave
Length
59.1" (1.5m) 4.9'
Packaging
Bag
Cable Type
SPP-250LLPL
Part Status
Obsolete
Cable Impedance
50 Ohms
Style
4.3/10 to QMA
Connector Impedance
50 Ohms
1st Connector
4.3/10 Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
5.8 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Blue
2nd Connector
QMA Jack
Operating Temperature
-55°C ~ 165°C
2nd Contact Gender
Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.