Cable Assembly Coaxial 7/16 DIN to QMA SPP-250LLPL 19.69" (500.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMCA1787-50CM

DigiKey Part Number
5328-FMCA1787-50CM-ND
Manufacturer
Manufacturer Product Number
FMCA1787-50CM
Description
COAX CBL 7/16 DIN TO QMA 19.6"
Customer Reference
Detailed Description
Cable Assembly Coaxial 7/16 DIN to QMA SPP-250LLPL 19.69" (500.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Fairview Microwave
Length
19.69" (500.00mm)
Packaging
Bag
Cable Type
SPP-250LLPL
Part Status
Obsolete
Cable Impedance
50 Ohms
Style
7/16 DIN to QMA
Connector Impedance
50 Ohms
1st Connector
7/16 Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
5.8 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Blue
2nd Connector
QMA Plug
Operating Temperature
-55°C ~ 165°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.