Cable Assembly Coaxial SMA to N-Type LL160 39.4" (1.0m) 3.3'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMCA1716-100CM

DigiKey Part Number
5328-FMCA1716-100CM-ND
Manufacturer
Manufacturer Product Number
FMCA1716-100CM
Description
COAX CBL SMA TO SMA 3.3'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to N-Type LL160 39.4" (1.0m) 3.3'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Fairview Microwave
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
39.4" (1.0m) 3.3'
Part Status
Active
Cable Type
LL160
Style
SMA to N-Type
Cable Impedance
50 Ohms
1st Connector
N-Type Jack
Connector Impedance
50 Ohms
1st Contact Gender
Female
Overall Impedance
50 Ohms
1st Connector Mounting Type
Panel Mount
Frequency - Max
18 GHz
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Color
Green
2nd Connector
SMA Plug, Right Angle
Operating Temperature
-55°C ~ 165°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1410,51000 €410,51 €
Manufacturers Standard Package
Unit Price without VAT:410,51000 €
Unit Price with VAT:488,50690 €