Cable Assembly Coaxial BMA to SMA 0.086" Semi-Rigid Cable 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMCA1599-36

DigiKey Part Number
5328-FMCA1599-36-ND
Manufacturer
Manufacturer Product Number
FMCA1599-36
Description
COAX CBL BMA TO SMA 36"
Customer Reference
Detailed Description
Cable Assembly Coaxial BMA to SMA 0.086" Semi-Rigid Cable 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Fairview Microwave
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
36.00" (914.40mm)
Part Status
Obsolete
Cable Type
0.086" Semi-Rigid Cable
Style
BMA to SMA
Cable Impedance
50 Ohms
1st Connector
BMA Jack
Connector Impedance
50 Ohms
1st Contact Gender
Female
Overall Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Frequency - Max
10 GHz
2nd Connector
SMA Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.