Cable Assembly Coaxial BMA to SMA Hand Formable .047 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMCA1598-36

DigiKey Part Number
5328-FMCA1598-36-ND
Manufacturer
Manufacturer Product Number
FMCA1598-36
Description
COAX CBL BMA TO SMA 36"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BMA to SMA Hand Formable .047 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
SMA Plug, Right Angle
Manufacturer
Fairview Microwave
2nd Contact Gender
Male
Packaging
Bag
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
36.00" (914.40mm)
Style
BMA to SMA
Cable Type
Hand Formable .047
1st Connector
BMA Jack
Cable Impedance
50 Ohms
1st Contact Gender
Female
Connector Impedance
50 Ohms
1st Connector Mounting Type
Panel Mount
Overall Impedance
50 Ohms
1st Connector Mounting Feature
Flange
Frequency - Max
10 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 1
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
1136,36000 €136,36 €
Manufacturers Standard Package
Unit Price without VAT:136,36000 €
Unit Price with VAT:162,26840 €