Cable Assembly Coaxial BMA to BMA 0.086" Semi-Rigid Cable 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMCA1592-6

DigiKey Part Number
5328-FMCA1592-6-ND
Manufacturer
Manufacturer Product Number
FMCA1592-6
Description
COAX CABLE BMA TO BMA 6"
Customer Reference
Detailed Description
Cable Assembly Coaxial BMA to BMA 0.086" Semi-Rigid Cable 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Fairview Microwave
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
6.000" (152.40mm)
Part Status
Obsolete
Cable Type
0.086" Semi-Rigid Cable
Style
BMA to BMA
Cable Impedance
50 Ohms
1st Connector
BMA Jack
Connector Impedance
50 Ohms
1st Contact Gender
Female
Overall Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Frequency - Max
22 GHz
2nd Connector
BMA Plug
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.