Parametric Equivalent
Parametric Equivalent

FMCA1575-6 | |
|---|---|
DigiKey Part Number | 5328-FMCA1575-6-ND |
Manufacturer | |
Manufacturer Product Number | FMCA1575-6 |
Description | COAX CBL BMA TO N-TYPE 6" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BMA to N-Type 0.086" Semi-Rigid Cable 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Style | BMA to N-Type | |
1st Connector | BMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | 0.086" Semi-Rigid Cable | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 11 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |



