FMCA1574-36 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 155,06000 €
Datasheet
Cable Assembly Coaxial BMA to N-Type 0.086" Semi-Rigid Cable 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMCA1574-36

DigiKey Part Number
5328-FMCA1574-36-ND
Manufacturer
Manufacturer Product Number
FMCA1574-36
Description
COAX CBL BMA TO N-TYPE 36"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BMA to N-Type 0.086" Semi-Rigid Cable 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Fairview Microwave
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
36.00" (914.40mm)
Part Status
Active
Cable Type
0.086" Semi-Rigid Cable
Style
BMA to N-Type
Cable Impedance
50 Ohms
1st Connector
BMA Jack
Connector Impedance
50 Ohms
1st Contact Gender
Female
Overall Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Frequency - Max
11 GHz
2nd Connector
N-Type Plug
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PE3C4861-36Pasternack06099-PE3C4861-36-ND155,06000 €Parametric Equivalent
Available To Order
Factory Stock: 1
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
1141,41000 €141,41 €
Manufacturers Standard Package
Unit Price without VAT:141,41000 €
Unit Price with VAT:168,27790 €