Cable Assembly Coaxial BMA to BMA 0.086" Semi-Rigid Cable 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMCA1561-12

DigiKey Part Number
5328-FMCA1561-12-ND
Manufacturer
Manufacturer Product Number
FMCA1561-12
Description
COAX CBL BMA TO BMA 12"
Customer Reference
Detailed Description
Cable Assembly Coaxial BMA to BMA 0.086" Semi-Rigid Cable 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Fairview Microwave
Length
12.00" (304.80mm)
Packaging
Bag
Cable Type
0.086" Semi-Rigid Cable
Part Status
Obsolete
Cable Impedance
50 Ohms
Style
BMA to BMA
Connector Impedance
50 Ohms
1st Connector
BMA Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
22 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
BMA Jack
Operating Temperature
-40°C ~ 105°C
2nd Contact Gender
Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.