Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FMCA1508-6 | |
|---|---|
DigiKey Part Number | 5328-FMCA1508-6-ND |
Manufacturer | |
Manufacturer Product Number | FMCA1508-6 |
Description | COAX CBL SMA TO SSMC 6" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SSMC 0.086" Semi-Rigid Cable 6.000" (152.40mm) |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Fairview Microwave | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 6.000" (152.40mm) |
Part Status Active | Cable Type 0.086" Semi-Rigid Cable |
Style SMA to SSMC | Cable Impedance 50 Ohms |
1st Connector SMA Plug | Connector Impedance 50 Ohms |
1st Contact Gender Male | Overall Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) | Frequency - Max 12.4 GHz |
2nd Connector SSMC Plug | Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMCA1509-6 | Fairview Microwave | 0 | 5328-FMCA1509-6-ND | 87,40000 € | Parametric Equivalent |
| FMCA1511-6 | Fairview Microwave | 0 | 5328-FMCA1511-6-ND | 62,44000 € | Parametric Equivalent |
| FMCA1512-6 | Fairview Microwave | 0 | 5328-FMCA1512-6-ND | 64,25000 € | Parametric Equivalent |
| PE3C4444-6 | Pasternack | 0 | 6099-PE3C4444-6-ND | 95,84000 € | Parametric Equivalent |
| PE3C9017-6 | Pasternack | 0 | 6099-PE3C9017-6-ND | 78,35000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,81000 € | 76,81 € |
| Unit Price without VAT: | 76,81000 € |
|---|---|
| Unit Price with VAT: | 91,40390 € |






