Cable Assembly Coaxial SSMC to TNC LMR 100 48.0" (1.2m) 4.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMCA1494-48

DigiKey Part Number
5328-FMCA1494-48-ND
Manufacturer
Manufacturer Product Number
FMCA1494-48
Description
COAX CBL SSMC TO TNC 4'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SSMC to TNC LMR 100 48.0" (1.2m) 4.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Fairview Microwave
Length
48.0" (1.2m) 4.0'
Packaging
Bag
Cable Type
LMR 100
Part Status
Active
Cable Impedance
50 Ohms
Style
SSMC to TNC
Connector Impedance
50 Ohms
1st Connector
SSMC Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
12.4 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
TNC Male
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
180,35000 €80,35 €
Manufacturers Standard Package
Unit Price without VAT:80,35000 €
Unit Price with VAT:95,61650 €