FMCA1474-48 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 92,66000 €
Datasheet
Cable Assembly Coaxial N-Type to SSMC RG-316 48.0" (1.2m) 4.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMCA1474-48

DigiKey Part Number
5328-FMCA1474-48-ND
Manufacturer
Manufacturer Product Number
FMCA1474-48
Description
COAX CBL N-TYPE TO SSMC 4'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to SSMC RG-316 48.0" (1.2m) 4.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Fairview Microwave
Length
48.0" (1.2m) 4.0'
Packaging
Bag
Cable Type
RG-316
Part Status
Active
Cable Impedance
50 Ohms
Style
N-Type to SSMC
Connector Impedance
50 Ohms
1st Connector
N-Type Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
12.4 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Tan
2nd Connector
SSMC Plug
Operating Temperature
-55°C ~ 165°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FMCA1475-48Fairview Microwave05328-FMCA1475-48-ND92,66000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
179,47000 €79,47 €
Manufacturers Standard Package
Unit Price without VAT:79,47000 €
Unit Price with VAT:94,56930 €