FMCA1460-24 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 87,40000 €
Datasheet
Cable Assembly Coaxial SSMC to SSMC RG-178 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMCA1460-24

DigiKey Part Number
5328-FMCA1460-24-ND
Manufacturer
Manufacturer Product Number
FMCA1460-24
Description
COAX CBL SSMC TO SSMC 24"
Customer Reference
Detailed Description
Cable Assembly Coaxial SSMC to SSMC RG-178 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Fairview Microwave
Length
24.00" (609.60mm)
Packaging
Bag
Cable Type
RG-178
Part Status
Obsolete
Cable Impedance
50 Ohms
Style
SSMC to SSMC
Connector Impedance
50 Ohms
1st Connector
SSMC Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
12.4 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Tan
2nd Connector
SSMC Jack
Operating Temperature
-55°C ~ 165°C
2nd Contact Gender
Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FMCA1464-24Fairview Microwave05328-FMCA1464-24-ND87,40000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes