FMCA1459-6 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 114,28000 €
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 100,49000 €
Datasheet
Cable Assembly Coaxial SSMC to SSMC RG-178 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMCA1459-6

DigiKey Part Number
5328-FMCA1459-6-ND
Manufacturer
Manufacturer Product Number
FMCA1459-6
Description
COAX CBL SSMC TO SSMC 6"
Customer Reference
Detailed Description
Cable Assembly Coaxial SSMC to SSMC RG-178 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Fairview Microwave
Length
6.000" (152.40mm)
Packaging
Bag
Cable Type
RG-178
Part Status
Obsolete
Cable Impedance
50 Ohms
Style
SSMC to SSMC
Connector Impedance
50 Ohms
1st Connector
SSMC Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
12.4 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Tan
2nd Connector
SSMC Plug
Operating Temperature
-55°C ~ 165°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FMCA1461-6Fairview Microwave05328-FMCA1461-6-ND114,28000 €Parametric Equivalent
FMCA1462-6Fairview Microwave05328-FMCA1462-6-ND100,49000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes