Parametric Equivalent
Parametric Equivalent

FMCA1456-24 | |
|---|---|
DigiKey Part Number | 5328-FMCA1456-24-ND |
Manufacturer | |
Manufacturer Product Number | FMCA1456-24 |
Description | COAX CBL SSMC TO SSMC 24" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SSMC to SSMC RG-178 24.00" (609.60mm) |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Fairview Microwave | Length 24.00" (609.60mm) |
Packaging Bag | Cable Type RG-178 |
Part Status Active | Cable Impedance 50 Ohms |
Style SSMC to SSMC | Connector Impedance 50 Ohms |
1st Connector SSMC Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 12.4 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Tan |
2nd Connector SSMC Plug | Operating Temperature -55°C ~ 165°C |
2nd Contact Gender Male |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMCA1455-24 | Fairview Microwave | 0 | 5328-FMCA1455-24-ND | 107,40000 € | Parametric Equivalent |
| FMCA1457-24 | Fairview Microwave | 0 | 5328-FMCA1457-24-ND | 100,49000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,56000 € | 112,56 € |
| Unit Price without VAT: | 112,56000 € |
|---|---|
| Unit Price with VAT: | 133,94640 € |



