Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FMCA1444-24 | |
|---|---|
DigiKey Part Number | 5328-FMCA1444-24-ND |
Manufacturer | |
Manufacturer Product Number | FMCA1444-24 |
Description | COAX CBL SMA TO MMBX 24" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to MMBX RG-174 24.00" (609.60mm) |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Fairview Microwave | Length 24.00" (609.60mm) |
Packaging Bag | Cable Type RG-174 |
Part Status Active | Cable Impedance 50 Ohms |
Style SMA to MMBX | Connector Impedance 50 Ohms |
1st Connector SMA Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 3 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
2nd Connector MMBX Plug | Operating Temperature -40°C ~ 80°C |
2nd Contact Gender Male |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMCA1436-24 | Fairview Microwave | 0 | 5328-FMCA1436-24-ND | 77,69000 € | Parametric Equivalent |
| FMCA1437-24 | Fairview Microwave | 0 | 5328-FMCA1437-24-ND | 81,23000 € | Parametric Equivalent |
| FMCA1445-24 | Fairview Microwave | 0 | 5328-FMCA1445-24-ND | 78,58000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,13000 € | 74,13 € |
| Unit Price without VAT: | 74,13000 € |
|---|---|
| Unit Price with VAT: | 88,21470 € |




