Parametric Equivalent
Parametric Equivalent

FMCA1287-60 | |
|---|---|
DigiKey Part Number | 5328-FMCA1287-60-ND |
Manufacturer | |
Manufacturer Product Number | FMCA1287-60 |
Description | COAX CBL SMA TO N-TYPE 5' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to N-Type LL335i 60.0" (1.5m) 5.0' |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Fairview Microwave | Length 60.0" (1.5m) 5.0' |
Packaging Bag | Cable Type LL335i |
Part Status Active | Cable Impedance 50 Ohms |
Style SMA to N-Type | Connector Impedance 50 Ohms |
1st Connector SMA Plug, Right Angle | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 18 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Green |
2nd Connector N-Type Plug | Operating Temperature -55°C ~ 125°C |
2nd Contact Gender Male |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMCA1297-60 | Fairview Microwave | 0 | 5328-FMCA1297-60-ND | 695,39000 € | Parametric Equivalent |
| FMHR0235-60 | Fairview Microwave | 0 | 5328-FMHR0235-60-ND | 789,48000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 460,40000 € | 460,40 € |
| Unit Price without VAT: | 460,40000 € |
|---|---|
| Unit Price with VAT: | 547,87600 € |



