Parametric Equivalent

FMCA1254-12 | |
|---|---|
DigiKey Part Number | 5328-FMCA1254-12-ND |
Manufacturer | |
Manufacturer Product Number | FMCA1254-12 |
Description | COAX CBL SMA TO TNC 12" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to TNC LL142 12.00" (304.80mm) |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Fairview Microwave | Length 12.00" (304.80mm) |
Packaging Bag | Cable Type LL142 |
Part Status Active | Cable Impedance 50 Ohms |
Style SMA to TNC | Connector Impedance 50 Ohms |
1st Connector SMA Plug, Right Angle | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 18 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Green |
2nd Connector TNC Plug | Operating Temperature -55°C ~ 125°C |
2nd Contact Gender Male |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMHR0153-12 | Fairview Microwave | 0 | 5328-FMHR0153-12-ND | 590,37000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,05000 € | 225,05 € |
| Unit Price without VAT: | 225,05000 € |
|---|---|
| Unit Price with VAT: | 267,80950 € |


