
FMCA1240-36 | |
|---|---|
DigiKey Part Number | 5328-FMCA1240-36-ND |
Manufacturer | |
Manufacturer Product Number | FMCA1240-36 |
Description | COAX CBL TNC TO TNC 36" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to TNC LL142 36.00" (914.40mm) |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Fairview Microwave | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 36.00" (914.40mm) |
Part Status Active | Cable Type LL142 |
Style TNC to TNC | Cable Impedance 50 Ohms |
1st Connector TNC Jack | Connector Impedance 50 Ohms |
1st Contact Gender Female | Overall Impedance 50 Ohms |
1st Connector Mounting Type Panel Mount | Frequency - Max 18 GHz |
1st Connector Mounting Feature Bulkhead - Front Side Nut | Color Green |
2nd Connector TNC Plug | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,87000 € | 229,87 € |
| Unit Price without VAT: | 229,87000 € |
|---|---|
| Unit Price with VAT: | 273,54530 € |

